pieceE 413-6f66 CEE CARA Add-on Socket 16A 3-Pin 230V Lockable

Image Representative of Range

pieceE 413-6f66 CEE CARA Add-on Socket 16A 3-Pin 230V Lockable

MPN
413-6f66
Brand
PCE
EAN-13
9003399330056
Order Code
12-6410
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £16.77 £14.25
10+ £13.49
100+ £13.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

PCE manufactures the 413-6f66 CEE CARA add-on socket, a high voltage outlet designed with a 16 A 3-pin configuration for 230 V systems. This robust socket is suitable for industrial applications where reliable and safe electrical connections are required. Ideal for heavy-duty environments, it ensures secure power distribution to various machinery and equipment.
Type CEE CARA add-on socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Blue
Cores 3
IP Rating IP44
Type A Screws
Type B CEE Cara connector
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot