pieceE 313-6x CEE Socket 16A 3-pin 230V Ideal for Event Use

Image Representative of Range

pieceE 313-6x CEE Socket 16A 3-pin 230V Ideal for Event Use

MPN
313-6x
Brand
PCE
EAN-13
9003399173851
Order Code
12-6402
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

PCE manufactures the 313-6x vent Technik CEE CARA add-on socket, a high voltage outlet. It features 16 A, 3-pin, and 230 V specifications, suitable for robust electrical connections. Typical applications include industrial and commercial settings requiring reliable power distribution.
Type CEE CARA add-on socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Black
Cores 3
IP Rating IP44
Misc Attribute Screw terminals
Type A Screws
Type B CEE Cara connector
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot