PCE IEC Mains Inlets & Outlets CEE adapter 632926

PCE Brand: PCE
The parts referenced are PCE-manufactured CEE adapters designed for converting electrical connections with varying ampere ratings, featuring a 5-pin configuration, suitable for mobile use with a 400V capacity, and compliant with IP44 standards for protection against
Description Image Product Buy Pricing (Ex VAT) Misc Attribute Number of pins Number of Ways Weight Type Current Rating Wire Gauge AWG Gender Colour Cores IP Rating Type A Type B Voltage Rating
PCE 9436422 CEE Adapter 32A to 16A 5-pin 400V IP44 Mobile Plastic
PCE 9436422 CEE Adapter 32A to 16A 5-pin 400V IP44 Mobile Plastic
Standard range
Order code: 12-6456
MPN: 9436422

Despatched within 4 working days - 164 in stock
1+ £69.56
Price per unit Ex VAT
Input: CEE plug 32 A/Output: CEE Coupling 16 A with LS C16 A 3-pin 3 3 CEE adapter N/A 14 Socket Red, Black 5 IP44 CEE plug CEE connector 400V
pieceE 9436432 CEE Adapter 32A-16A 5-pin 400V Plastic Mobile IP44 Bracket
pieceE 9436432 CEE Adapter 32A-16A 5-pin 400V Plastic Mobile IP44 Bracket
Standard range
Order code: 12-6457
MPN: 9436432

Despatched within 4 working days - 25 in stock
1+ £81.66
Price per unit Ex VAT
Input: CEE-phase inverter plug 32A/Output: CEE Coupling 16 A with LS C16 A 3-pin 3 3 0.900kg CEE adapter N/A 14 Socket Red, Black 5 IP44 CEE plug CEE connector 400V
pieceE 9437420 CEE Adapter 16A to 32A 5-PIN 400V IP44 Junction w/Bracket
pieceE 9437420 CEE Adapter 16A to 32A 5-PIN 400V IP44 Junction w/Bracket
Standard range
Order code: 12-6458
MPN: 9437420

Despatched within 4 working days - 12 in stock
1+ £34.24
Price per unit Ex VAT
Input: CEE plug 16 A/Output: CEE Coupling 32 A 0.640kg CEE adapter N/A 14 Socket Red, Black 5 IP44 CEE plug CEE connector 400V

Trustpilot