PCE 9436422 CEE Adapter 32A to 16A 5-pin 400V IP44 Mobile Plastic

Image Representative of Range

PCE 9436422 CEE Adapter 32A to 16A 5-pin 400V IP44 Mobile Plastic

MPN
9436422
Brand
PCE
EAN-13
4028232217184
Order Code
12-6456
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £69.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 442 in stock

The PCE 9436422 CEE adapter is manufactured by PCE and functions as a high voltage socket. It transitions a 32 A inlet to a 16 A outlet, accommodating 5-pin 400 V connections. This adapter is typically used in industrial settings to connect equipment requiring different power inputs.
Type CEE adapter
Current Rating N/A
Wire Gauge AWG 14
Gender Socket
Colour Red, Black
Cores 5
IP Rating IP44
Misc Attribute Input: CEE plug 32 A/Output: CEE Coupling 16 A with LS C16 A 3-pin
Number of pins 3
Number of Ways 3
Type A CEE plug
Type B CEE connector
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot