pieceE 9437420 CEE Adapter 16A to 32A 5-PIN 400V IP44 Junction w/Bracket

Image Representative of Range

pieceE 9437420 CEE Adapter 16A to 32A 5-PIN 400V IP44 Junction w/Bracket

MPN
9437420
Brand
PCE
EAN-13
9003399575501
Order Code
12-6458
Country of Origin
Austria
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The PCE CEE adapter is a high voltage socket designed to transition from 16 A to 32 A, supporting 5-pin connections at 400 V. It is typically used in industrial or construction settings where specific power connections are required. Robust and reliable, it facilitates safe power distribution and equipment connectivity.
Type CEE adapter
Current Rating N/A
Wire Gauge AWG 14
Gender Socket
Colour Red, Black
Cores 5
IP Rating IP44
Misc Attribute Input: CEE plug 16 A/Output: CEE Coupling 32 A
Type A CEE plug
Type B CEE connector
Voltage Rating 400V
Weight 0.640kg

Reviews

Be the first to submit a review

Trustpilot