pieceE 9436432 CEE Adapter 32A-16A 5-pin 400V Plastic Mobile IP44 Bracket

Image Representative of Range

pieceE 9436432 CEE Adapter 32A-16A 5-pin 400V Plastic Mobile IP44 Bracket

MPN
9436432
Brand
PCE
EAN-13
9003399229831
Order Code
12-6457
Country of Origin
Austria
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £81.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

PCE manufactures the CEE adapter 9436432, which transitions from a 32A input to a 16A output with 5-pin 400 V compatibility. This high voltage socket is designed for industrial applications requiring conversion between different amperage power sources. It ensures reliable connections in environments with varying electrical requirements.
Type CEE adapter
Current Rating N/A
Wire Gauge AWG 14
Gender Socket
Colour Red, Black
Cores 5
IP Rating IP44
Misc Attribute Input: CEE-phase inverter plug 32A/Output: CEE Coupling 16 A with LS C16 A 3-pin
Number of pins 3
Number of Ways 3
Type A CEE plug
Type B CEE connector
Voltage Rating 400V
Weight 0.900kg

Reviews

Be the first to submit a review

Trustpilot