PCB Header MCV 1,5/ 5-G-3,5

1843635
Description Image Product Buy Pricing (Ex VAT) Angle PCB/contact Angle PCB/conductor connection Angle contact/conductor connection Connector model Connectable conductor cross section fine-strand with cable end sleeve Coating housing Connectable conductor cross section fine-strand without cable end sleeve Connectable cable type Contact Type Connectable conductor cross section multi-wired Connectable conductor cross section solid-core Diameter connection pin Connection type conductor Connection type PCB Degree of protection (IP), mounted Length pin Height Material of contact surface Housing Material Material insulation body
Phoenix Contact 1843635 PCB Header MCV 1,5/ 5-G-3,5
Phoenix Contact 1843635 PCB Header MCV 1,5/ 5-G-3,5
Standard range
Order code: 52-4628
MPN: 1843635

Despatched same day - 245 in stockAdditional quantity lead time 9 weeks
1+ £0.890
Price per unit Ex VAT
N/A Other Pin 1.2mm 3.4mm Other Other
Phoenix Contact 1991105 PCB Terminal Block SPT 2,5/ 3-V-5,0
Phoenix Contact 1991105 PCB Terminal Block SPT 2,5/ 3-V-5,0
Standard range
Order code: 52-4629
MPN: 1991105

Despatched same day - 175 in stockAdditional quantity lead time 9 weeks
1+ £0.843
Price per unit Ex VAT
N/A 0.25 - 2.5mm² 0.2 - 2.5mm² 4 - 4mm² 0.2 - 4mm² N/Amm Spring clamp connection Soldering connection N/A 2.5mm 16.9mm Other
Phoenix Contact 1990850 PCB Terminal Block SPT 1,5/ 2-V-3,5
Phoenix Contact 1990850 PCB Terminal Block SPT 1,5/ 2-V-3,5
Standard range
Order code: 52-4630
MPN: 1990850

Despatched same day - 118 in stockAdditional quantity lead time 9 weeks
1+ £0.736
Price per unit Ex VAT
N/A 0.25 - 0.75mm² 0.2 - 1.5mm² 1.5 - 1.5mm² 0.2 - 1.5mm² N/Amm Spring clamp connection Soldering connection N/A 2.5mm 16.9mm Other
Phoenix Contact 1881338 PCB Connector FK-MC 0,5/ 3-ST-2,5
Phoenix Contact 1881338 PCB Connector FK-MC 0,5/ 3-ST-2,5
Extended range
Order code: 52-4633
MPN: 1881338

Order in multiples of 50


Available to back orderBack-order availability date - 23/12/2026
50+ £2.83
Price per unit Ex VAT
Other - - -mm² N/A 0.14 - 0.5mm² Tubular cable Bus - - -mm² 0.14 - 0.5mm² N/A Tin Other Polyamide (PA)
Phoenix Contact 1881558 PCB Header MCV 0,5/ 2-G-2,5
Phoenix Contact 1881558 PCB Header MCV 0,5/ 2-G-2,5
Extended range
Order code: 52-4636
MPN: 1881558

Order in multiples of 50


Available to back orderBack-order availability date - 30/12/2026
50+ £0.797
Price per unit Ex VAT
N/A Other Pin 1.2mm 3.5mm Other Other

Trustpilot