Phoenix Contact 1991105 PCB Terminal Block SPT 2,5/ 3-V-5,0

MPN
1991105
Order Code
52-4629
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £0.843
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 175 in stockAdditional quantity lead time 9 weeks

1991105
  • 1991105
No. of Rows 1
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle PCB/conductor connection N/A
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired 4 - 4mm²
Connectable conductor cross section solid-core 0.2 - 4mm²
Connection type conductor Spring clamp connection
Connection type PCB Soldering connection
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 16.9mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Length pin 2.5mm
Material connection surface Tin
Material insulation body Other
Modular spacing connections 5mm
Number of electrical connections 3
Number of levels 1
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Rated current In 24A
Rated Surge Voltage 4kV
Rated voltage 400V
Type of banding Carton (for SMD)
Type of fastening N/A
Type of PCB fastening N/A

Reviews

Be the first to submit a review

Trustpilot