Phoenix Contact 1990850 PCB Terminal Block SPT 1,5/ 2-V-3,5

MPN
1990850
Order Code
52-4630
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £0.736
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 118 in stockAdditional quantity lead time 9 weeks

1990850
  • 1990850
No. of Rows 1
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle PCB/conductor connection N/A
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 1.5mm²
Connectable conductor cross section multi-wired 1.5 - 1.5mm²
Connectable conductor cross section solid-core 0.2 - 1.5mm²
Connection type conductor Spring clamp connection
Connection type PCB Soldering connection
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 16.9mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Length pin 2.5mm
Material connection surface Tin
Material insulation body Other
Modular spacing connections 3.5mm
Number of electrical connections 2
Number of levels 1
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Rated current In 17.5A
Rated Surge Voltage 2.5kV
Rated voltage 200V
Type of banding Carton (for SMD)
Type of fastening N/A
Type of PCB fastening N/A

Reviews

Be the first to submit a review

Trustpilot