PB Fastener TM 36 Cable Mount Dia6mm Ecru Quick Fixing for Harnesses

MPN
TM 36
Brand
PB Fastener
EAN-13
2050000171437
Order Code
12-6342
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,456 in stock

PB Fastener offers the TM 36 Screw fixing cable mount in a natural ecru colour, ideal for securing cables with a maximum diameter of 6 mm. This component features a sturdy design with dimensions of 9x13x3x1x6 mm for versatile cable management solutions. Typically used in settings where secure and reliable cable mounting is essential, such as in electronic assemblies or commercial installations.
Type Cable Mount
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 6mm
Bundle Ø range 6 mm (max)
Compatible with (details) 3.6 mm cable binder
Dimensions (A x B x C x H) 9 x 13 x 3,1 x 6 mm
Fastening method Screw fixing

Reviews

Be the first to submit a review

Trustpilot