PB Fastener Self-Adhesive Cable Clips - Natural or Black

PB Fastener Brand: PB Fastener

These Self-Adhesive Cable Clips from PB Fastener & Components are the perfect solution for providing reliable electrical insulation. They have been manufactured with a self adhesive panel on the back of the clips and are with a bundle diameter of either 4.5/8.5/14.5mm, making them ideal when used with flex, round cable, lines and pipes.

  • Available in natural or black
  • Available with 4.5/8.5/14.5mm cable diameter
  • No nails or screws required
Description Image Product Buy Pricing (Ex VAT) Colour Max Wire Diameter Maximum Temperature Min. temperature Type Material Mounting
PB Fastener 5430 Self-adhesive Cable Clip 4.5mm - Natural
PB Fastener 5430 Self-adhesive Cable Clip 4.5mm - Natural
Standard range
Order code: 49-0755
MPN: 5430

Despatched within 4 working days - 7,695 in stock
25+ £0.166
100+ £0.140
Price per unit Ex VAT
Natural 4.5mm Round cable clip Polyethylene (PE) Self adhesive
PB Fastener 5431-SW Self-adhesive Cable Clip 4.5mm - Black
PB Fastener 5431-SW Self-adhesive Cable Clip 4.5mm - Black
Standard range
Order code: 49-0758
MPN: 5431-SW

Despatched same day - 168 in stockFurther 48,648 despatched in 4 working days
10+ £0.208
100+ £0.182
Price per unit Ex VAT
Black 4.5mm 50°C 40°C Round cable clip Polyethylene (PE) Self adhesive
PB Fastener 5433-SW Self-adhesive Cable Clip 8mm - Black
PB Fastener 5433-SW Self-adhesive Cable Clip 8mm - Black
Standard range
Order code: 49-0759
MPN: 5433-SW

Despatched within 4 working days - 12,005 in stock
10+ £0.133
100+ £0.117
Price per unit Ex VAT
Black 8.5mm Round cable clip Polyethylene (PE) Self adhesive
PB Fastener 5439-SW Self-adhesive Cable Clip 14.5mm - Black
PB Fastener 5439-SW Self-adhesive Cable Clip 14.5mm - Black
Standard range
Order code: 49-0760
MPN: 5439-SW

Despatched same day - 251 in stockFurther 23,913 despatched in 4 working days
10+ £0.165
100+ £0.142
Price per unit Ex VAT
Black 14.5mm Round cable clip Polyethylene (PE) Self adhesive

Trustpilot