PB Fastener SB100ESW Spiral Binding Cable Protection Black

Image Representative of Range

PB Fastener SB100ESW Spiral Binding Cable Protection Black

MPN
SB 100 E SW
Brand
PB Fastener
EAN-13
2050000444579
Order Code
12-6333
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.415
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,427 in stock

PB Fastener's spiral binding cable protection SB-100-E-SW is black and primarily used to safeguard and organise electrical cables. Its spiral tube design provides flexible and robust protection, making it suitable for managing cables exposed to wear and tear. This product is typically applied in environments requiring cable management, such as industrial setups and electronic installations.
Diameter 13 up to 70mm
Colour Black
Material Polyethylene (PE)
Type Spiral tube
Max. length sold by the metre 25m
Maximum Temperature +85°C
Min. temperature -60°C
Temperature Range -60 - +85°C

Reviews

Be the first to submit a review

Trustpilot