PB Fastener SB 75 E SW Spiral Binding Cable Protection Black

Image Representative of Range

PB Fastener SB 75 E SW Spiral Binding Cable Protection Black

MPN
SB 75 E SW
Brand
PB Fastener
EAN-13
2050000444562
Order Code
12-6341
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.324
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

PB Fastener manufactures the SB 75 E SW spiral binding cable protection in black, ideal for guarding cables against wear and tear. This spiral tube offers robust protection and is sold per metre, making it suitable for various cable management needs. It is typically used in applications where reliable cable sheath and protection are essential.
Diameter 7 up to 40mm
Colour Black
Material Polyethylene (PE)
Type Spiral tube
Max. length sold by the metre 25m
Maximum Temperature +85°C
Min. temperature -60°C
Temperature Range -60 - +85°C

Reviews

Be the first to submit a review

Trustpilot