PB Fastener SB 50 E SW Spiral Binding Cable Protection Black

Image Representative of Range

PB Fastener SB 50 E SW Spiral Binding Cable Protection Black

MPN
SB 50 E SW
Brand
PB Fastener
EAN-13
2050000444555
Order Code
12-6339
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,617 in stock

PB Fastener's SB 50 E SW spiral binding offers superior cable protection in a durable black finish. This spiral tube functions as a protective sheath, shielding cables from damage and heat. It is commonly used in industrial settings to maintain cable integrity and organisation.
Diameter 2 up to 20mm
Colour Black
Material Polyethylene (PE)
Type Spiral tube
Max. length sold by the metre 25m
Maximum Temperature +85°C
Min. temperature -60°C
Temperature Range -60 - +85°C

Reviews

Be the first to submit a review

Trustpilot