PB Fastener SB 120E Spiral Binding Cable Protector Ecru Colour

MPN
SB 120E
Brand
PB Fastener
EAN-13
2050000444531
Order Code
12-6337
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.810
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

PB Fastener produces the SB 120E spiral binding cable protection in ecru. This natural-coloured spiral tube offers robust protection for cables, available per meter for flexibility in various applications. It is ideal for organising and safeguarding cables in environments where durability and heat protection are required.
Diameter 20 up to 120mm
Colour Ecru
Material Polyethylene (PE)
Type Spiral tube
Max. length sold by the metre 25m
Maximum Temperature +85°C
Min. temperature -60°C
Temperature Range -60 - +85°C

Reviews

Be the first to submit a review

Trustpilot