PB Fastener P-2084 Filler Plug Black Closes Unnecessary Holes Flat Cover

Image Representative of Range

PB Fastener P-2084 Filler Plug Black Closes Unnecessary Holes Flat Cover

MPN
P-2084
Brand
PB Fastener
EAN-13
2050000162602
Order Code
12-6330
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.163
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,307 in stock

PB Fastener's P-2084 is a black filler plug designed for covering holes measuring 22 to 25.5 mm. This component is typically used in cable mounting and protection applications. It serves as a reliable grommet for sealing and enhancing the durability of cable bushings.
Type Filler plug
Colour Black
Diameter 32.5mm
Dimensions (Ø) 32.5mm
Halogen-free No
Mounting hole 22 - 25.5mm

Reviews

Be the first to submit a review

Trustpilot