PB Fastener P-2083 Filler Plug Black 1 piece Flat Cover for Unused Holes

Image Representative of Range

PB Fastener P-2083 Filler Plug Black 1 piece Flat Cover for Unused Holes

MPN
P-2083
Brand
PB Fastener
EAN-13
2050000162589
Order Code
12-6329
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,953 in stock

PB Fastener manufactures the P-2083 filler plug, a black component designed to fit holes measuring 18.4 to 20.6 mm. This filler plug is typically used for cable mounting and sealing applications. It is commonly utilised in electrical and manufacturing settings to protect and cover unused openings.
Type Filler plug
Colour Black
Diameter 25mm
Dimensions (Ø) 25mm
Halogen-free No
Mounting hole 18.4 - 20.6mm

Reviews

Be the first to submit a review

Trustpilot