PB Fastener P-2082 Filler Plug Black Closes Unnecessary Holes 1 piece

Image Representative of Range

PB Fastener P-2082 Filler Plug Black Closes Unnecessary Holes 1 piece

MPN
P-2082
Brand
PB Fastener
EAN-13
2050000162565
Order Code
12-6328
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,445 in stock

The PB Fastener P-2082 filler plug is a black grommet designed to cover holes measuring 15-17.5 mm. Manufactured by PB Fastener, it is typically used for mounting cables and other components. Its primary application is in securing and organising cable entries in various installations.
Type Filler plug
Colour Black
Diameter 21.5mm
Dimensions (Ø) 21.5mm
Halogen-free No
Mounting hole 15 - 17.5mm

Reviews

Be the first to submit a review

Trustpilot