PB Fastener MP10012 Insulated Grommet Dia19.1mm Polyamide Black 1 piece

MPN
MP10012
Brand
PB Fastener
EAN-13
2050001231680
Order Code
12-6321
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 250 in stock

PB Fastener's Insulated Grommet MP10012 is designed for a maximum terminal diameter of 19.1 mm and board thickness up to 3.2 mm. Made from black polyamide, it ensures reliable insulation and protection. It's typically used for securing and insulating wires or cables passing through panels.
Type Insulated grommet
Colour Black
Diameter 19.1mm
Dimensions (Ø x H) 28.6 mm x 11.5 mm
Halogen-free No
Height 11.5mm
Material Polyamide
Maximum Temperature +105°C
Min. temperature -30°C
Mounting hole 25.4mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot