PB Fastener MP04375 Insulated Grommet Black Polyamide Dia7.9mm 1 piece

MPN
MP04375
Brand
PB Fastener
EAN-13
2050001231642
Order Code
12-6319
Country of Origin
USA
View Full Product Range (17)

Discontinued


PB Fastener manufactures the MP04375 insulated grommet, featuring a maximum terminal diameter of 7.9 mm and maximum board thickness of 3.2 mm. Made from black polyamide, it provides reliable insulation. This grommet is typically used in electronic circuit boards for secure wiring and insulation.
Type Insulated grommet
Colour Black
Diameter 7.9mm
Dimensions (Ø x H) 13.5 mm x 10.3 mm
Halogen-free No
Height 10.3mm
Material Polyamide
Maximum Temperature +105°C
Min. temperature -30°C
Mounting hole 11.1mm
Panel Thickness 3.2mm

Trustpilot