Christmas Opening Hours and Delivery Dates here
PB Fastener MP01040 Insulated Grommet Dia10.3mm 1.6mm Board Black

Image Representative of Range

PB Fastener MP01040 Insulated Grommet Dia10.3mm 1.6mm Board Black

Order Code:

12-6317

Brand: PB Fastener MPN: MP01040 EAN-13: 2050001231628
Qty Unit Price (Ex VAT)
50+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
39 available to back orderBack-order availability date - 16/01/2026

PB Fastener's MP01040 is a black polyamide insulated grommet designed for terminal diameters up to 10.3 mm and board thicknesses up to 1.6 mm. This product provides effective electrical insulation and protection for components. It is typically used in electronic assemblies to protect wires and cables from abrasion and electrical short circuits.
Colour Black
Type Insulated grommet
Board thickness (max.) 1.6mm
Diameter 10.3mm
Dimensions (Ø x H) 15.1 mm x 6.3 mm
Halogen-free No
Height 6.3mm
Material Polyamide
Max. temperature +105°C
Min. temperature -30°C
Mounting hole 13.5 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot