PB Fastener MP01015 Insulated Grommet 6.4mm Dia Black Polyamide

MPN
MP01015
Brand
PB Fastener
EAN-13
2050001231604
Order Code
12-6316
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 716 in stock

PB Fastener's MP01015 insulated grommet is black and made of polyamide, suitable for terminals with a maximum diameter of 6.4 mm and board thickness up to 1.6 mm. Its key features include providing isolation and protection for electronic components. This grommet is commonly used in circuit boards to prevent electrical shorts and mechanical damage.
Type Insulated grommet
Colour Black
Diameter 6.4mm
Dimensions (Ø x H) 9.5 mm x 6 mm
Halogen-free No
Height 6mm
Material Polyamide
Maximum Temperature +105°C
Min. temperature -30°C
Mounting hole 7.9mm
Panel Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot