PB Fastener MP01010 Insulated Grommet Dia3.2mm Black Polyamide

PB Fastener MP01010 Insulated Grommet Dia3.2mm Black Polyamide

Order Code:

12-6315

Brand: PB Fastener MPN: MP01010 EAN-13: 2050001231598

Discontinued


PB Fastener's Insulated Grommet MP01010 is designed for boards with a maximum thickness of 1.6 mm, featuring a polyamide construction in black. It accommodates terminals with a diameter up to 3.2 mm and provides electrical insulation and mechanical protection for wiring applications. This product is ideal for safeguarding cables and wires in electronic and electrical devices.
Type Insulated grommet
Colour Black
Diameter 3.2mm
Dimensions (Ø x H) 6.3 mm x 6 mm
Halogen-free No
Height 6mm
Material Polyamide
Max. temperature +105°C
Min. temperature -30°C
Mounting hole 4.7 mm
Panel Thickness 1.6mm

Trustpilot