PB Fastener MF-M50-EB Cable Grommet Dia35mm Max Thickness 4mm EPDM Black

MPN
MF-M50-EB
Brand
PB Fastener
EAN-13
2050001220431
Order Code
12-6314
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £3.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 261 in stock

The PB Fastener MF-M50-EB cable grommet is designed for terminal diameters up to 35 mm and board thicknesses up to 4 mm. Made from black EPDM, it provides durability and flexibility for cable management. This grommet is typically used in electrical and electronic applications to protect cables passing through panels.
Type Cable grommet
Colour Black
Clamp Diameter 26mm
Diameter 35mm
Halogen-free No
IP Rating IP66/IP67
Material EPDM
Mounting hole M50
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot