PB Fastener MF-M40-CB Cable Grommet Dia26mm Max Board 4mm Neoprene Black

Image Representative of Range

PB Fastener MF-M40-CB Cable Grommet Dia26mm Max Board 4mm Neoprene Black

Order Code:

12-6309

Brand: PB Fastener MPN: MF-M40-CB EAN-13: 2050001220400
Qty Unit Price (Ex VAT)
2+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 in stock, despatched in 4 working days

The PB Fastener MF-M40-CB cable grommet is made of black neoprene and supports terminal diameters up to 26 mm. It is designed for use with board thicknesses up to 4 mm, providing effective cable management and protection. This grommet is typically used in applications requiring secure and insulated cable passage through panels or enclosures.
Type Cable grommet
Colour Black
Clamp Diameter 20mm
Diameter 26mm
Halogen-free No
IP Rating IP66/IP67
Material Neoprene
Mounting hole M40
Panel Thickness 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot