PB Fastener MF-M32-SB Silicon Cable Grommet Black Dia20mm max Board 4mm max

MPN
MF-M32-SB
Brand
PB Fastener
EAN-13
2050001220370
Order Code
12-6308
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The PB Fastener MF-M32-SB is a black silicone cable grommet designed for terminals with a maximum diameter of 20 mm and a board thickness up to 4 mm. Manufactured by PB Fastener, it is ideal for protecting and insulating cables as they pass through panels. This grommet is typically used in electrical installations and equipment housing to prevent cable chafing and wear.
Type Cable grommet
Colour Black
Clamp Diameter 14mm
Diameter 20mm
Halogen-free No
IP Rating IP66/IP67
Material Silicone
Mounting hole M32
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot