PB Fastener MF-M32-EB Cable Grommet Dia20mm Max Terminal Black EPDM

MPN
MF-M32-EB
Brand
PB Fastener
EAN-13
2050001220356
Order Code
12-6306
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 331 in stock

The PB Fastener MF-M32-EB is a black cable grommet made of EPDM, suitable for terminals with a maximum diameter of 20 mm and board thickness up to 4 mm. It is designed for securing and protecting cables as they pass through panels or boards, reducing wear and tear. This component is commonly used in electrical installations to ensure organised and safe cable management.
Type Cable grommet
Colour Black
Clamp Diameter 14mm
Diameter 20mm
Halogen-free No
IP Rating IP66/IP67
Material EPDM
Mounting hole M32
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot