PB Fastener MF-M32-CB Cable Grommet Neoprene Black Dia20mm Board 4mm 1 piece

MPN
MF-M32-CB
Brand
PB Fastener
EAN-13
2050001220363
Order Code
12-6305
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

PB Fastener manufactures the MF-M32-CB cable grommet, designed for cables with a maximum terminal diameter of 20 mm. Made from black neoprene, this grommet accommodates board thicknesses up to 4 mm. It is typically used for efficiently sealing and protecting cable entry points in electrical panels.
Type Cable grommet
Colour Black
Clamp Diameter 14mm
Diameter 20mm
Halogen-free No
IP Rating IP66/IP67
Material Neoprene
Mounting hole M32
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot