PB Fastener MF-M25-SB Cable Grommet Silicone Black Dia14mm Max Board 4mm

MPN
MF-M25-SB
Brand
PB Fastener
EAN-13
2050001220332
Order Code
12-6304
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

PB Fastener MF-M25-SB is a black silicone cable grommet designed for terminals with a maximum diameter of 14 mm and board thickness up to 4 mm. This grommet provides effective protection for cables passing through panels and is ideal for applications requiring secure cable management. It is suitable for use in electronic and electrical assemblies, promoting neat and organised cabling.
Type Cable grommet
Colour Black
Clamp Diameter 10mm
Diameter 14mm
Halogen-free No
IP Rating IP66/IP67
Material Silicone
Mounting hole M25
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot