PB Fastener MF-M25-CB Cable Grommet Neoprene Dia14mm Black 1 piece

MPN
MF-M25-CB
Brand
PB Fastener
EAN-13
2050001220325
Order Code
12-6301
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.929
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

PB Fastener manufactures the MF-M25-CB cable grommet designed for terminal diameters up to 14 mm and board thicknesses up to 4 mm. Made from durable black neoprene, this grommet offers reliable protection and insulation. It is typically used to safeguard cables passing through panels or equipment chassis.
Type Cable grommet
Colour Black
Clamp Diameter 10mm
Diameter 14mm
Halogen-free No
IP Rating IP66/IP67
Material Neoprene
Mounting hole M25
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot