PB Fastener MF-M20-SB Silicone Cable Grommet Black Dia10mm 4mm Board

MPN
MF-M20-SB
Brand
PB Fastener
EAN-13
2050001220271
Order Code
12-6300
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 661 in stock

PB Fastener manufactures the MF-M20-SB cable grommet, which is made of black silicone. It accommodates terminals with a maximum diameter of 10 mm and is suitable for use on boards with a thickness of up to 4 mm. This grommet is commonly used in electrical installations to provide protection and insulation for cables.
Type Cable grommet
Colour Black
Clamp Diameter 7mm
Diameter 10mm
Halogen-free No
IP Rating IP66/IP67
Material Silicone
Mounting hole M20
Panel Hole Diameter 10mm
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot