PB Fastener MF-M20-CB Neoprene Cable Grommet 10mm Dia 4mm Board Black

MPN
MF-M20-CB
Brand
PB Fastener
EAN-13
2050001220257
Order Code
12-6297
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.692
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The PB Fastener MF-M20-CB cable grommet is made of black neoprene and supports a terminal diameter of up to 10 mm with a maximum board thickness of 4 mm. This grommet is suitable for securing cables and wires through panels or boards. It is commonly used in various electrical and electronic applications to prevent cable wear and provide insulation.
Type Cable grommet
Colour Black
Clamp Diameter 7mm
Diameter 10mm
Halogen-free No
IP Rating IP66/IP67
Material Neoprene
Mounting hole M20
Panel Hole Diameter 10mm
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot