PB Fastener MF-M16-CB Cable Grommet Neoprene Black Terminal Dia 7mm

MPN
MF-M16-CB
Brand
PB Fastener
EAN-13
2050001220172
Order Code
12-6293
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.534
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

The PB Fastener MF-M16-CB is a black neoprene cable grommet designed for use with terminals up to 7 mm in diameter and board thicknesses up to 4 mm. It is typically used for protecting and sealing cable entry points on electronic enclosures or panels. This product is ideal for preventing dust and moisture ingress while providing cable strain relief.
Type Cable grommet
Colour Black
Clamp Diameter 5mm
Diameter 7mm
Halogen-free No
IP Rating IP66/IP67
Material Neoprene
Mounting hole M16
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot