PB Fastener MF-M12-EB Cable Grommet Dia5mm Max 4mm Tough EPDM Black

MPN
MF-M12-EB
Brand
PB Fastener
EAN-13
2050001220127
Order Code
12-6290
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
20+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 661 in stock

PB Fastener manufactures the MF-M12-EB cable grommet, which is suitable for terminals with a maximum diameter of 5 mm and board thickness up to 4 mm. Made from black EPDM, it provides durable protection for cables passing through panels. This grommet is typically used in electronics and electrical applications to prevent cable wear and ensure a secure fit.
Type Cable grommet
Colour Black
Clamp Diameter 3mm
Diameter 5mm
Halogen-free No
IP Rating IP66/IP67
Material EPDM
Mounting hole M12
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot