PB Fastener MF-M12-CB Cable Grommet Neoprene 5mm Dia 4mm Thickness Black

MPN
MF-M12-CB
Brand
PB Fastener
EAN-13
2050001220134
Order Code
12-6289
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.494
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,258 in stock

PB Fastener's MF-M12-CB is a black neoprene cable grommet designed for terminals with a maximum diameter of 5 mm and board thickness up to 4 mm. It provides effective protection for cables as they pass through panels or enclosures. Typically used in electronic, automotive, and industrial applications, it helps prevent cable damage and reduces vibrations.
Type Cable grommet
Colour Black
Clamp Diameter 3mm
Diameter 5mm
Halogen-free No
IP Rating IP66/IP67
Material Neoprene
Mounting hole M12
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot