PB Fastener H-2874 Insulated Grommet 17.1mm Terminal Polyamide Black

MPN
H-2874
Brand
PB Fastener
EAN-13
2050001231789
Order Code
12-6286
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.277
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The PB Fastener H-2874 insulated grommet is designed for use in applications requiring a maximum terminal diameter of 17.1 mm and board thickness up to 3.2 mm. Made from black polyamide, this grommet provides effective insulation and protection for wires passing through panels. Typically used in electrical and electronic assemblies, it helps reduce wear and prevents damage to cables.
Type Insulated grommet
Colour Black
Diameter 17.1mm
Dimensions (Ø x H) 23.4 mm x 10.3 mm
Halogen-free No
Height 10.3mm
Material Polyamide
Maximum Temperature +105°C
Min. temperature -30°C
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot