Christmas Opening Hours and Delivery Dates here
PB Fastener H-2871 Insulated Grommet Dia7.9mm Max 3.2mm Polyamide Black

Image Representative of Range

PB Fastener H-2871 Insulated Grommet Dia7.9mm Max 3.2mm Polyamide Black

Order Code:

12-6284

Brand: PB Fastener MPN: H-2871 EAN-13: 2050001231765
Qty Unit Price (Ex VAT)
50+ £0.099
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The PB Fastener H-2871 is an insulated, black polyamide grommet that is open-sided, designed for terminals with a maximum diameter of 7.9 mm and board thickness up to 3.2 mm. Manufactured by PB Fastener, this grommet provides reliable insulation and protection for electrical applications. It is typically used to secure and insulate wiring or components on circuit boards, preventing chafing and damage.
Colour Black
Type Insulated grommet
Board thickness (max.) 3.2mm
Diameter 7.9mm
Dimensions (Ø x H) 14.3 mm x 10.3 mm
Halogen-free No
Height 10.3mm
Material Polyamide
Max. temperature +105°C
Min. temperature -30°C
Mounting hole 12.7 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot