PB Fastener H-2867 Insulated Grommet 17.1mm Polyamide Black 1 piece

MPN
H-2867
Brand
PB Fastener
EAN-13
2050001231741
Order Code
12-6282
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
50+ £0.101
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

PB Fastener's H-2867 is an insulated grommet designed with an open-sided structure. The grommet accommodates a maximum terminal diameter of 17.1 mm and is suitable for board thicknesses up to 3.2 mm. Made from polyamide in black, it is used in applications requiring electrical isolation and protection of cables passing through panels.
Type Insulated grommet
Colour Black
Diameter 17.1mm
Dimensions (Ø x H) 23.4 mm x 10.3 mm
Halogen-free No
Height 10.3mm
Material Polyamide
Maximum Temperature +105°C
Min. temperature -30°C
Mounting hole 11.1mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot