PB Fastener H-2786 Air Vent Cap Polyamide Max Board 3.2mm 1 piece

MPN
H-2786
Brand
PB Fastener
EAN-13
2050001231581
Order Code
12-6281
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.554
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 263 in stock

PB Fastener's H-2786 is a polyamide grommet designed for board thicknesses up to 3.2 mm. As an exhaust cap, it's typically used as an air vent cap for various applications. This product comes as a single piece, model number 02050001231581.
Type Exhaust cap
Diameter 54.4mm
Dimensions (Ø x H) 54.4 mm x 11.9 mm
Halogen-free No
Height 11.9mm
Material Polyamide
Min. temperature -30°C
Mounting hole 50.8mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot