PB Fastener H-2776 Exhaust Cap Polyamide Max Board 3.2mm 1 piece

PB Fastener H-2776 Exhaust Cap Polyamide Max Board 3.2mm 1 piece

Order Code:

12-6280

Brand: PB Fastener MPN: H-2776 EAN-13: 2050001231574

Discontinued


The PB Fastener H-2776, also known as the AIR VENT CAP H-2776, is a polyamide grommet designed for board thicknesses up to 3.2 mm. It typically functions as an exhaust cap in various applications. This durable piece is ideal for ensuring proper ventilation in electronic enclosures.
Type Exhaust cap
Diameter 48.4mm
Dimensions (Ø x H) 48.4 mm x 11.5 mm
Halogen-free No
Height 11.5mm
Material Polyamide
Min. temperature -30°C
Mounting hole 44.5 mm
Panel Thickness 3.2mm

Trustpilot