PB Fastener H-2756 Air Vent Cap Polyamide Max Board 3.2mm 1 piece

MPN
H-2756
Brand
PB Fastener
EAN-13
2050001231550
Order Code
12-6279
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

PB Fastener's H-2756 exhaust cap is a polyamide grommet designed for boards up to 3.2 mm thick. It is commonly used as an air vent cap in various applications. This durable component is sold as a single piece.
Type Exhaust cap
Diameter 38.1mm
Dimensions (Ø x H) 38.1 mm x 11.5 mm
Halogen-free No
Height 11.5mm
Material Polyamide
Min. temperature -30°C
Mounting hole 34.9mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot