PB Fastener H-2707 Air Vent Cap for 3.2 mm Board Polyamide 1 piece.

MPN
H-2707
Brand
PB Fastener
EAN-13
2050001231529
Order Code
12-6277
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.257
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 233 in stock

PB Fastener's H-2707 exhaust cap is a polyamide component designed for use with boards up to 3.2 mm thick. It serves as an air vent cap and grommet, typically used in ventilation applications. This durable part is identified by the code 02050001231529.
Type Exhaust cap
Diameter 30.6mm
Dimensions (Ø x H) 30.6 mm x 11.5 mm
Halogen-free No
Height 11.5mm
Material Polyamide
Min. temperature -30°C
Mounting hole 25.4mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot