PB Fastener H-2697 Air Vent Cap Max. Board 3.2mm Polyamide.

MPN
H-2697
Brand
PB Fastener
EAN-13
2050001231512
Order Code
12-6276
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 386 in stock

PB Fastener manufactures the H-2697 exhaust cap, an air vent cap designed for board thicknesses up to 3.2 mm. This polyamide grommet effectively manages air flow and is suitable for ventilation applications. It is sold in single-piece units and is identified by the code 02050001231512.
Type Exhaust cap
Diameter 25.8mm
Dimensions (Ø x H) 25.8 mm x 11.5 mm
Halogen-free No
Height 11.5mm
Material Polyamide
Min. temperature -30°C
Mounting hole 22.2mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot