PB Fastener H-2677 Air Vent Cap Max 3.2mm Board Polyamide 1 piece

MPN
H-2677
Brand
PB Fastener
EAN-13
2050001231505
Order Code
12-6275
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
25+ £0.202
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 393 in stock

PB Fastener manufactures the H-2677 exhaust cap, a polyamide component designed for use with boards up to 3.2 mm thick. Noted for its durability and reliability, this grommet, also known as an air vent cap, is ideal for managing air flow and ventilation in various assemblies. Suitable for industrial applications, it ensures optimal performance and protection in enclosed environments.
Type Exhaust cap
Diameter 23mm
Dimensions (Ø x H) 23 mm x 10.3 mm
Halogen-free No
Height 10.3mm
Material Polyamide
Min. temperature -30°C
Mounting hole 19mm
Panel Thickness 3.2mm

Reviews

Be the first to submit a review

Trustpilot