PB Fastener H-2637 Exhaust Cap Polyamide Max Board Thickness 3.2mm

PB Fastener H-2637 Exhaust Cap Polyamide Max Board Thickness 3.2mm

Order Code:

12-6273

Brand: PB Fastener MPN: H-2637 EAN-13: 2050001231482

Discontinued


The PB Fastener H-2637 is an exhaust cap made from polyamide, suitable for board thicknesses up to 3.2 mm. It is typically used as an air vent cap or grommet. This product is intended for applications requiring single-piece fasteners for venting.
Type Exhaust cap
Diameter 14.7mm
Dimensions (Ø x H) 14.7 mm x 10.3 mm
Halogen-free No
Height 10.3mm
Material Polyamide
Min. temperature -30°C
Mounting hole 12.7 mm
Panel Thickness 3.2mm

Trustpilot