PB Fastener H-1861 Strain Relief Dia10.4mm Board 4mm Polyamide Black

Image Representative of Range

PB Fastener H-1861 Strain Relief Dia10.4mm Board 4mm Polyamide Black

MPN
H-1861
Brand
PB Fastener
EAN-13
2050000353819
Order Code
12-6272
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £0.202
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 215 in stock

The PB Fastener H-1861 is a black polyamide strain relief component designed for terminal diameters up to 10.4 mm and board thicknesses up to 4 mm. It is a pre-mountable grommet that aids in cable mounting and management. This product is typically used in electronics and electrical applications to provide stress relief and protect cables.
Type Strain relief
Colour Black
Clamp Diameter 8.6mm
Diameter 10.4mm
Dimensions (Ø x L) 22.2 mm x 24.4 mm
Halogen-free No
Length 24.4mm
Material PA 6.6
Maximum Temperature +105°C
Panel Thickness 4mm
Standards UL94V-2 (HE-01)
Temperature Range - +105°C

Reviews

Be the first to submit a review

Trustpilot