PB Fastener H-1611 Strain Relief Terminal Dia10.9mm Polyamide Black

Image Representative of Range

PB Fastener H-1611 Strain Relief Terminal Dia10.9mm Polyamide Black

MPN
H-1611
Brand
PB Fastener
EAN-13
2050000348624
Order Code
12-6269
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.887
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

PB Fastener manufactures the H-1611 strain relief, designed with a maximum terminal diameter of 10.9 mm and suitable for boards up to 3.2 mm thick. Made from durable black polyamide, this component is essential for secure cable mounting and protection. Typically used in cable management applications, it helps prevent cable stress and damage.
Type Strain relief
Colour Black
Clamp Diameter 9.1mm
Diameter 10.9mm
Dimensions (Ø x L) 19 mm x 53.6 mm
Halogen-free No
Length 53.6mm
Material PA 6.6
Maximum Temperature +105°C
Panel Thickness 3.2mm
Standards UL94V-2 (HE01)
Temperature Range +105°C

Reviews

Be the first to submit a review

Trustpilot