PB Fastener H-1605 Strain Relief 9.1mm Dia 3.2mm Board Polyamide Black

Image Representative of Range

PB Fastener H-1605 Strain Relief 9.1mm Dia 3.2mm Board Polyamide Black

MPN
H-1605
Brand
PB Fastener
EAN-13
2050000353628
Order Code
12-6268
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.870
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

PB Fastener manufactures the H-1605 strain relief, crafted from black polyamide. This grommet supports a terminal diameter up to 9.1 mm and a board thickness up to 3.2 mm, providing robust protection for cables. It is typically used in cable mounting applications to prevent stress and damage.
Type Strain relief
Colour Black
Clamp Diameter 8mm
Diameter 9.1mm
Dimensions (Ø x L) 15.9 mm x 43.3 mm
Halogen-free No
Length 43.3mm
Material PA 6.6
Maximum Temperature +105°C
Panel Thickness 3.2mm
Standards UL94V-2 (HE01)
Temperature Range +105°C

Reviews

Be the first to submit a review

Trustpilot