PB Fastener H-1590 Cable Grip Black PA 6.6 Insulated and Protected

Image Representative of Range

PB Fastener H-1590 Cable Grip Black PA 6.6 Insulated and Protected

MPN
H-1590
Brand
PB Fastener
EAN-13
2050000348099
Order Code
12-6265
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.394
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The PB Fastener H-1590 is a strain relief with bend protection made from durable PA 6.6 black material. It features dimensions of 12.7-13.1x11.4x50.4x43.3 mm, designed for cable mounting and grommet applications. This product is ideal for preventing cable breakage and ensuring secure cable management in electronic and mechanical assemblies.
Type Strain relief
Colour Black
Clamp Diameter 6.4mm
Diameter 7.4mm
Dimensions (Ø x L) 12.7 mm x 50.4 mm
Halogen-free No
Length 50.4mm
Material PA 6.6
Maximum Temperature +105°C
Panel Thickness 1.6mm
Standards UL94V-2 (HE01)
Temperature Range +105°C

Reviews

Be the first to submit a review

Trustpilot