PB Fastener AF0750 Cable Grommet Dia12.7mm Max Polyamide Black 1 piece

Image Representative of Range

PB Fastener AF0750 Cable Grommet Dia12.7mm Max Polyamide Black 1 piece

MPN
AF0750
Brand
PB Fastener
EAN-13
2050000162596
Order Code
12-6256
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
50+ £0.099
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,297 in stock

The PB Fastener AF0750 cable grommet is made of polyamide and comes in black, designed for a maximum terminal diameter of 12.7 mm and board thickness of 3.2 mm. This grommet is ideal for managing and protecting cables in electronic assemblies. Its slotted design facilitates easy cable installation and secure mounting.
Type Cable grommet
Colour Black
Diameter 12.7mm
Dimensions (Ø x H) 21.8 mm x 9.9 mm
Halogen-free No
Height 9.9mm
Material PA 6.6
Mounting hole 19mm
Panel Thickness 3.2mm
Standards UL94-V2 (HE-01)

Reviews

Be the first to submit a review

Trustpilot